This power transformer from Hammond features a dual primary and dual secondary winding configuration with a maximum output current of 1.26A and an output voltage of 12V. It has a diameter of 81.3mm and a height of 31.8mm, with a seated height of 31.75mm. The transformer is designed for chassis mount applications and is supplied with wire leads for easy termination.
Hammond 182G12 technical specifications.
| Diameter | 81.3mm |
| Height | 31.8mm |
| Height - Seated (Max) | 31.75mm |
| Max Output Current | 1.26A |
| Mount | Chassis Mount |
| Output Current | 1.26A |
| Output Voltage | 12V |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Current | 1.26A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 0.76lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 182G12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.