Hammond 182G15 technical specifications.
| Diameter | 81.3mm |
| Height | 31.8mm |
| Height - Seated (Max) | 31.75mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Chassis |
| Output Current | 1A |
| Output Voltage | 15V |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Current | 1A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 0.76lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 182G15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.