
Hammond 182G18 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 126mm |
| Height | 48.3mm |
| Height - Seated (Max) | 48.26mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount, Panel |
| Output Current | 12.5A |
| Output Voltage | 18V |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 12.5A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182G18 to view detailed technical specifications.
No datasheet is available for this part.