Hammond 182G240 technical specifications.
| Diameter | 99.5mm |
| Height | 42.7mm |
| Height - Seated (Max) | 42.67mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 2.9lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 182G240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.