Hammond 182K9 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 81.3mm |
| Height | 40.6mm |
| Height - Seated (Max) | 40.64mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel |
| Output Current | 3.34A |
| Output Voltage | 9V |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 3.34A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 1.12lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.