Hammond 182L110 technical specifications.
| Diameter | 124mm |
| Height | 48.3mm |
| Height - Seated (Max) | 48.26mm |
| Max Output Current | 1.02A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 182L110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.