Hammond 182L12 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 92.2mm |
| Height | 43.9mm |
| Height - Seated (Max) | 43.94mm |
| Max Output Current | 2.08A |
| Mount | Chassis Mount, Panel |
| Output Current | 4.16A |
| Output Voltage | 12V |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 4.16A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 1.67lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.