Hammond 182M110 technical specifications.
| Diameter | 127mm |
| Height | 57.7mm |
| Height - Seated (Max) | 57.66mm |
| Max Output Current | 1.36A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 5.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 182M110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.