This dual power transformer from Hammond is designed for use in various applications. It has a diameter of 93.2mm and a height of 38.6mm, with a seated height of 30.61mm. The transformer is capable of delivering a maximum output current of 3.33A and is suitable for chassis mount or panel mounting. It meets the requirements of UL, CSA, and CE approvals and is compliant with RoHS regulations.
Hammond 182M12 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 93.2mm |
| Height | 38.6mm |
| Height - Seated (Max) | 30.61mm |
| Max Output Current | 3.33A |
| Mount | Chassis Mount, Panel |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 2.15lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182M12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.