Hammond 182M18 technical specifications.
| Diameter | 101mm |
| Height | 42.7mm |
| Height - Seated (Max) | 42.67mm |
| Max Output Current | 3.33A |
| Mount | Chassis Mount |
| Output Current | 6.66A |
| Output Voltage | 18V |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 6.66A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 2.9lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182M18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.