Hammond 182N22 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 111mm |
| Height | 43.9mm |
| Height - Seated (Max) | 43.94mm |
| Max Output Current | 3.64A |
| Mount | Chassis Mount, Panel |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 3.87lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182N22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.