Hammond 182N60 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 138mm |
| Height | 56.1mm |
| Height - Seated (Max) | 56.13mm |
| Max Output Current | 4.17A |
| Mount | Chassis Mount, Panel |
| Output Current | 8.34A |
| Output Voltage | 60V |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 8.34A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 8.46lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
