Hammond 182P110 technical specifications.
| Diameter | 138mm |
| Height | 56.1mm |
| Height - Seated (Max) | 56.13mm |
| Max Output Current | 2.27A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 8.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182P110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.