Hammond 182S110 technical specifications.
| Diameter | 163mm |
| Height | 88.9mm |
| Height - Seated (Max) | 88.9mm |
| Max Output Current | 4.5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182S110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.