Hammond 182S15 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 127mm |
| Height | 2.27inch |
| Height - Seated (Max) | 57.66mm |
| Max Output Current | 10A |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 5.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 10A |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 5.6lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.