This dual power transformer from Hammond is a 180mm diameter, 88.9mm high component with a maximum output current of 6.4A. It is designed for chassis mount or panel installation and features wire leads for termination. The transformer is compliant with RoHS regulations and has been approved by UL, CSA, and CE. It is available in a single unit quantity and weighs 25 pounds.
Hammond 182T117 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 180mm |
| Height | 88.9mm |
| Height - Seated (Max) | 88.9mm |
| Max Output Current | 6.4A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 25lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182T117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.