The 182T12 dual power transformer from Hammond is a RoHS compliant, chassis mount transformer with a maximum output current of 12.5A. It measures 127mm in diameter and 57.7mm in height, with a seated height of 57.66mm. The transformer is approved by UL, CSA, and CE, and is suitable for use in a variety of applications.
Hammond 182T12 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 127mm |
| Height | 57.7mm |
| Height - Seated (Max) | 57.66mm |
| Max Output Current | 12.5A |
| Mount | Chassis Mount, Panel |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 5.6lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.