Hammond 182U110 technical specifications.
| Diameter | 180mm |
| Height | 3.5inch |
| Height - Seated (Max) | 88.9mm |
| Length | 7.2inch |
| Max Output Current | 6.8A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 25lb |
| Width | 7.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182U110 to view detailed technical specifications.
No datasheet is available for this part.