Hammond 183G16 technical specifications.
| Current Rating | 1.25A |
| Height | 35.05mm |
| Height - Seated (Max) | 34.93mm |
| Length | 47.63mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 625mA |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Transformer Type | POWER |
| Weight | 0.53lb |
| Width | 15.29mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 183G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.