Hammond 183H10 technical specifications.
| Current Rating | 4A |
| Height | 41.4mm |
| Height - Seated (Max) | 41.28mm |
| Length | 57.15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 23.22mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 183H10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.