Hammond 185C10 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 5A |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 71.37mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount, Panel |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 1.25lb |
| Width | 56.39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 185C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.