Hammond 185D10 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 8.6A |
| Height | 2.68inch |
| Height - Seated (Max) | 68.07mm |
| Length | 79.25mm |
| Max Output Current | 4.3A |
| Mount | Chassis Mount, Panel |
| Output Current | 8.6A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 1.75lb |
| Width | 56.39mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.