
The Hammond 185D24 is a dual primary, dual secondary power transformer with a maximum output current of 1.8A and an output voltage of 12V. It is designed for chassis mount or panel mounting and is RoHS compliant. The transformer has a weight of 1.75lb and measures 79.25mm in length, 68.1mm in height, and 56.39mm in width. It is approved for use in CE, cULus, and TUV applications.
Hammond 185D24 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 1.8A |
| Height | 68.1mm |
| Height - Seated (Max) | 68.07mm |
| Length | 79.25mm |
| Max Output Current | 1.8A |
| Mount | Chassis Mount, Panel |
| Output Current | 3.6A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 1.75lb |
| Width | 56.39mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
