This low voltage power transformer features dual primary and dual secondary configurations, with a high potential rating of 4000Vrms. It is designed for flange mount applications and offers solder lug/quick connect lead style. The transformer is rated for operation at 50/60 Hz primary frequency, with parallel or series primary and secondary side connections available.
Hammond 185D24-BULK technical specifications.
| Transformer Type | Low Voltage Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug/Quick Connect |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 185D24-BULK to view detailed technical specifications.
No datasheet is available for this part.