Hammond 185E20 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 8A |
| Height | 76.2mm |
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel |
| Output Current | 8A |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 2.5lb |
| Width | 66.29mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185E20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
