Hammond 186C36 technical specifications.
| Current Rating | 350mA |
| Height | 41.14mm |
| Height - Seated (Max) | 41.15mm |
| Lead Length | 6.35mm |
| Length | 71.37mm |
| Max Output Current | 350mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.67lb |
| Width | 43.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 186C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.