Hammond 186D120 technical specifications.
| Height | 49.02mm |
| Height - Seated (Max) | 49.02mm |
| Length | 82.55mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 52.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186D120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.