Hammond 187B24 technical specifications.
| Height | 34.79mm |
| Height - Seated (Max) | 34.8mm |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 0.55lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 187B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.