Hammond 187C16 technical specifications.
| Height | 1.62inch |
| Height - Seated (Max) | 41.15mm |
| Length | 71.37mm |
| Max Output Current | 800mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 0.73lb |
| Width | 43.82mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 187C16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
