Hammond 187F24 technical specifications.
| Current Rating | 4A |
| Height | 57.15mm |
| Height - Seated (Max) | 65.02mm |
| Length | 102.36mm |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 2.7lb |
| Width | 66.68mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 187F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.