Hammond 18P0921 technical specifications.
| Color | White |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Weight | 15.432lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 18P0921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.