Hammond 18P1713 technical specifications.
| Body Material | Steel |
| Color | White |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 18P |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 18P1713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.