Hammond 18P2721 technical specifications.
| Package/Case | Metal |
| Color | White |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 18P |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 18P2721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.