Hammond 18P3933 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 18P |
| Weight | 43lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 18P3933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.