Hammond 193A technical specifications.
| Type | Filter Choke |
| Inductance | 200000000uH |
| Tolerance | 15% |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 2000Ohm |
| Lead Style | Solder Lug |
| Product Length | 63.5mm |
| Product Depth | 74.68mm |
| Height | 77.72mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 193A to view detailed technical specifications.
No datasheet is available for this part.