Hammond 193C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 100mA |
| DC Resistance (DCR) | 181R |
| Height | 3.06inch |
| Height - Seated (Max) | 3.06inch |
| Inductance | 20H |
| Lead Length | 20.3mm |
| Length | 2.5inch |
| Max DC Current | 100mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 193 |
| Shielding | Unshielded |
| Termination | Screw |
| Tolerance | 15% |
| Weight | 7.275lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 193C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.