Hammond 193NP technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| DC Resistance (DCR) | 36R |
| Height | 4.25inch |
| Height - Seated (Max) | 4.25inch |
| Inductance | 3H |
| Length | 3.88inch |
| Max DC Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | 193 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 5lb |
| Width | 3.31inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 193NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.