Hammond 193Q technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| DC Resistance (DCR) | 53R |
| Height | 4.56inch |
| Inductance | 10H |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Length | 3.75inch |
| Max DC Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 53R |
| RoHS Compliant | Yes |
| Series | 193 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 46.297lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 193Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.