
The Hammond 193S is a fixed inductor with a current rating of 1A and a tolerance of 15%. It has a DC resistance of 5.75 ohms and is designed for chassis mount applications. The inductor is packaged in a nonstandard package and is lead free. It is RoHS compliant and available in bulk packaging.
Hammond 193S technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 5.75R |
| Height | 4.56inch |
| Inductance | 1H |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Length | 3.75inch |
| Max DC Current | 1A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 193 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 8lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 193S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.