General purpose fixed inductor with 150mH inductance and 15% tolerance. Features a 3A current rating and 1R DC resistance. Designed for chassis mounting with a nonstandard package, measuring 4.56 inches in height, 3.75 inches in length, and 4.5 inches in width. This unshielded component is lead-free and RoHS compliant.
Hammond 193V technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3A |
| DC Resistance (DCR) | 1R |
| Height | 4.56inch |
| Inductance | 150mH |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Length | 3.75inch |
| Max DC Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 193 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 19.842lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 193V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.