Hammond 194A technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50mA |
| DC Resistance (DCR) | 167R |
| Height | 1.375inch |
| Height - Seated (Max) | 1.375inch |
| Inductance | 4H |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max DC Current | 50mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 194 |
| Shielding | Unshielded |
| Termination | Screw |
| Tolerance | 15% |
| Weight | 1.600016oz |
| Width | 1.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 194A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.