Hammond 194D technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 150mA |
| DC Resistance (DCR) | 107.2R |
| Height | 2.625mm |
| Height - Seated (Max) | 2.625inch |
| Inductance | 5H |
| Lead Free | Lead Free |
| Length | 2.188inch |
| Max DC Current | 150mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 194 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Weight | 1.600016oz |
| Width | 2.447inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 194D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.