General purpose fixed inductor with 1mH inductance and 15% tolerance. Features a 100A current rating and 3.6mR DC resistance. This unshielded, chassis mount component has a nonstandard package with dimensions of 5.25 inches (length) x 6.5 inches (width) x 4.47 inches (height). RoHS compliant.
Hammond 195C100 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 100A |
| DC Resistance (DCR) | 3.6mR |
| Height | 4.47inch |
| Inductance | 1mH |
| Length | 5.25inch |
| Max DC Current | 100A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 195 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Weight | 63.89lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 195C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.