General purpose fixed inductor with 1mH inductance and 15% tolerance. Features a high current rating of 50A, 5mR DC resistance, and unshielded construction. Designed for chassis mounting with screw terminations. Dimensions are 4.5 inches in length, 5.25 inches in width, and 3.75 inches in height, with a weight of 32lb. RoHS compliant.
Hammond 195C50 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50A |
| DC Resistance (DCR) | 5mR |
| Height | 3.75inch |
| Inductance | 1mH |
| Length | 4.5inch |
| Max DC Current | 50A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 195 |
| Shielding | Unshielded |
| Termination | Screw |
| Tolerance | 15% |
| Weight | 32lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 195C50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.