Hammond 195J50 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50A |
| DC Resistance (DCR) | 23mR |
| Height | 7.5inch |
| Inductance | 10mH |
| Length | 9inch |
| Max DC Current | 50A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 195 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 79.001lb |
| Width | 9.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 195J50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
