Hammond 195M20 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 20A |
| DC Resistance (DCR) | 75mR |
| Height | 5inch |
| Inductance | 20mH |
| Length | 6inch |
| Max DC Current | 20A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 195 |
| Shielding | Unshielded |
| Termination | Screw |
| Tolerance | 15% |
| Weight | 75lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 195M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
