Hammond 195P8 technical specifications.
| Inductance | 0.03H |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 195 |
| Termination | Screw |
| Tolerance | 15% |
| Weight | 8.4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 195P8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.