Hammond 1UHD844118FTC technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | UHD |
| Weight | 650lb |
| Width | 857mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1UHD844118FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.