Hammond 1UHD844124FTC technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Packaging | Bulk |
| Series | UHD |
| Weight | 720lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1UHD844124FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.