Hammond 1UHD904118FTC technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Packaging | Bulk |
| Series | UHD |
| Weight | 670lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1UHD904118FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.